1-2204749-8

TE Connectivity / AMP
571-1-2204749-8
1-2204749-8

Mfr.:

Description:
Headers & Wire Housings ELCON MICRO TIN RECEPTABLE CONTANCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 9000   Multiples: 9000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 9000)
Rp2.770 Rp24.930.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
- 40 C
+ 105 C
Reel
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 12.5 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 9000
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536904000
ECCN:
EAR99

ELCON Micro Wire-to-Board Power Solutions

TE Connectivity's ELCON Micro Wire-to-Board Power Solutions offer a high current density up to 12.5A per pin (maximum) in the common industry footprint of 3mm (contact pitch). This common industry footprint provides designers and engineers with design flexibility through easy upgrades to existing designs. The ELCON Micro Wire-to-Board Solutions support 2 to 24-pin configurations and different currents with multiple combinations of different wire sizes. The 5mΩ low contact resistance provides a lower temperature rise and lower power loss. Typical applications include servers, switches/routers, power supplies and distribution, gaming machines, printers, security systems, test and measurement equipment, business retail equipment (BRE), refrigerators, and patient monitors.