1-2314103-2

TE Connectivity
571-1-2314103-2
1-2314103-2

Mfr.:

Description:
Circular Metric Connectors M12 CRIMP CONTACT SKT 1MM AU 0.8AWG22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp196.302 Rp196.302
Rp175.388 Rp1.753.880
Rp164.380 Rp3.287.600
Rp150.437 Rp7.521.850
Rp149.887 Rp14.988.700
Rp137.778 Rp27.555.600
Rp132.825 Rp66.412.500
Rp129.339 Rp129.339.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
1 Contact
M12
Crimp
A Coded
4 A
50 VDC
Brand: TE Connectivity
Contact Gender: Socket (Female)
Contact Plating: Gold
Diameter: 2.1 mm
Gender: Female
Product: Contacts
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

M12 PG Clamps

TE Connectivity M12 PG Clamps are a cable-to-cable connector system available for American Wire Guage (AWG) 20 and 22. The M12 shell-type connectors are made up of metal and feature low fire hazard thermoplastic insulation. These connectors are gold-plated and built with polyamide housing material. The M12 PG clamps operate at a temperature range of -40ºC to 85ºC and have a current rating of 4A.