1-2834014-4

TE Connectivity / AMP
571-1-2834014-4
1-2834014-4

Mfr.:

Description:
Fixed Terminal Blocks 4POS 5.0MM DES CONN.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS:  
4 Position
5 mm
Push-In
10 A
300 V
20 AWG
16 AWG
PCB Mount
Vertical
MSC
Bulk
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Plating: Tin
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 490
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Unit Weight: 430 g
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSC Terminal Blocks

TE Connectivity's (TE) Modular Screwless (MSC) Terminal Blocks are poke-in connectors with 2-6 positions and a pitch range of 2.5mm to 5.0mm. TE's MSC series offers efficient and flexible terminal blocks with easily replaceable wires that do not require special tooling. The wide range of product pitches enables design flexibility and the different color configurations make identification easy. The high density and compact design of the MSC series enable use in the field of telecommunication systems, lighting systems, security, and wire arrangement of architectures.

In Stock: 3.912

Stock:
3.912 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3912 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp35.040,86 Rp35.040,86
Rp25.500,94 Rp255.009,40
Rp22.749,04 Rp568.726,00
Rp20.547,52 Rp1.027.376,00
Rp19.079,84 Rp1.907.984,00
Rp16.951,70 Rp4.237.925,00
Rp14.915,30 Rp7.308.497,00
Rp14.456,65 Rp14.167.517,00
Rp13.374,23 Rp72.087.099,70