100057-0186

Molex / Temp-Flex
538-F2807S-34-050-1
100057-0186

Mfr.:

Description:
Flat Cables 34C 28AWG FEP RED PRICED PER FT

In Stock: 1.744

Stock:
1.744
Can Dispatch Immediately
On Order:
16
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1760 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp260.513 Rp260.513
Rp253.175 Rp506.350
Rp238.498 Rp1.192.490
Rp232.444 Rp2.324.440
Rp217.584 Rp5.439.600
Rp206.943 Rp10.347.150
Rp196.669 Rp19.666.900
Rp173.186 Rp43.296.500
Rp132.642 Rp66.321.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Flat Cables
RoHS:  
Ribbon Cables
34 Conductor
28 AWG
1.27 mm (0.05 in)
304.8 mm (12 in)
Fluorinated Ethylene Propylene (FEP)
7 x 36
100057
Spool
Brand: Molex / Temp-Flex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 2500
Subcategory: Cable
Unit Weight: 27,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Flexible Microwave Cable Assemblies

Temp-Flex Cable, Inc. Flexible Microwave Cable Assemblies are solutions to the medical, aerospace, military, computer, electronics, test & measurement, and industrial markets. Temp-Flex Flexible Microwave Cable Assemblies are manufactured to withstand extreme conditions and harsh environments, and all standard product lines follow RoHS compliance standards.

FEP Flat-Ribbon Cables

Temp-Flex FEP Flat-Ribbon Cables are high-temperature, high-flexibility, abrasion-resistant cables using chemically inert insulation material in ribbon format for ease of termination with standard insulation displacement connectors (IDCs). Features include extruded (will not delaminate), tight pitch tolerances, a high-temperature range (200°C), chemical resistance, environmentally stable, high-performance dielectric insulation, and non-combustible. Temp-Flex FEP Flat Ribbon Cables are ideal for aircraft avionics and harsh industrial applications, withstanding high temperatures and chemical exposures.