1000B-5012

iNRCORE
673-1000B-5012
1000B-5012

Mfr.:

Description:
Audio Transformers / Signal Transformers MDL SGL 1000B 1:1 SMT TU PBC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 85 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp905.008 Rp905.008
Rp813.829 Rp8.138.290
Rp759.891 Rp18.997.275
Rp754.021 Rp26.390.735
Rp700.634 Rp196.177.520
525 Quote

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Audio Transformers / Signal Transformers
RoHS: N
RF Transformers
SMD/SMT
100 kHz to 100 MHz
350 uH
1.5 kV
- 40 C
+ 85 C
Quad
1000 Base-T
15.113 mm
13.1572 mm
6.1214 mm
1000B
Tube
Brand: iNRCORE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 8 mA
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 35
Subcategory: Transformers
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504310020
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99

1000 Base-T Transformer Modules

iNRCORE 1000 Base-T Transformer Modules feature 350µH Output Capacitor-Less (OCL) with 8mA bias at extended temperatures. These modules are available in two versions: the 10/100/1000 Base-T Ruggedized Extended Temperature Modules and 1000 Base-T Military/Aerospace Grade Modules.