1000B-5016

iNRCORE
673-1000B-5016
1000B-5016

Mfr.:

Description:
Audio Transformers / Signal Transformers MDL SIN 1GD 1:1 SMT TU PBC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Audio Transformers / Signal Transformers
RoHS: N
Signal Transformers
Module
SMD/SMT
100 kHz to 100 MHz
1500 Vrms
- 40 C
+ 85 C
Quad
15.24 mm x 7.62 mm x 4.1402 mm
15.24 mm
7.62 mm
4.1402 mm
1000B
Tube
Brand: iNRCORE
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 30
Subcategory: Transformers
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504310020
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1000 Base-T Transformer Modules

iNRCORE 1000 Base-T Transformer Modules feature 350µH Output Capacitor-Less (OCL) with 8mA bias at extended temperatures. These modules are available in two versions: the 10/100/1000 Base-T Ruggedized Extended Temperature Modules and 1000 Base-T Military/Aerospace Grade Modules. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp626.516 Rp626.516
Rp558.636 Rp5.586.360
Rp509.102 Rp15.273.060
Rp501.213 Rp30.072.780
Rp493.874 Rp59.264.880
Rp486.903 Rp131.463.810
510 Quote