100297-1301

Molex
538-100297-1301
100297-1301

Mfr.:

Description:
Ethernet Cables / Networking Cables QSFP+CU 28Gbps 30AWG 3m TempFlex Cable

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.292.516 Rp2.292.516
Rp1.966.691 Rp19.666.910
Rp1.872.760 Rp46.819.000
Rp1.820.107 Rp91.005.350
Rp1.815.520 Rp181.552.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
ZQSFP+
38 Position
ZQSFP+
38 Position
Male
3 m (9.843 ft)
30 AWG
Bulk
3.3 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Rating: 30 mA
Description/Function: Automotive, networking and telecommunications applications
Housing Material: Nylon
Product Type: Ethernet Cables / Networking Cables
Series: 100297
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: zQSFP+
Part # Aliases: 1002971301 01002971301
Unit Weight: 10,048 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

zQSFP+ Cable Assemblies

Molex zQSFP+ Cable Assemblies provide system designers with an extensive selection of interconnect solutions across various industries and applications. These cable assemblies support system-level integration through flexible design, test, and manufacturing capabilities. Molex zQSFP+ Cable Assemblies offer 32AWG cables, 38x circuits, come in lengths of 0.50m to 3m, are zinc die cast, and lock to mating parts.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

zQSFP+ 28Gbps Temp-Flex Cable Assemblies

Molex zQSFP+ 28Gbps Temp-Flex Cable Assemblies feature a fully integrated design with Temp-Flex technology for signal integrity (SI) and protection from electromagnetic interference (EMI). These assemblies transmit up to 28Gbps per serial lane in a wide -20°C to +85°C operating temperature range. Molex zQSFP+ 28Gbps Temp-Flex Cable Assemblies meet IEEE 802.3bj, InfiniBand EDR, and SAS 3.0 specifications.

zQSFP+ I/O Connectors

Molex zQSFP+ interconnect solution conforms to SFF-8665 QSFP28 and is designed for high-density interconnect applications. Components of the system include SMT connectors and stacked integrated 2-by-1, 2-by-2, and 2-by-3 connectors and cages. Molex zQSFP+ SMT connectors support 100Gbps Ethernet and 100Gbps InfiniBand (IB) Enhanced Data Rate (EDR) applications.