10709-0

Avery Dennison
514-10709-0
10709-0

Mfr.:

Description:
Cable Tie Mounts CT,7.5"FIR TREE STD. BHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.570

Stock:
3.570 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.853 Rp3.853
Rp3.082 Rp30.820
Rp2.880 Rp72.000
Rp2.752 Rp137.600
Rp2.623 Rp262.300
Rp2.587 Rp646.750
Rp2.183 Rp1.091.500
Rp2.073 Rp5.182.500

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Tie Mounts
RoHS:  
Round Hole Ties
Cable Ties with Mounts
Fir Tree
Push Mount
Polyamide (PA66), Nylon 6.6
8.3 in
210.9 mm
0.25 in
6.35 mm
Black
Brand: Avery Dennison
Features: Round / Hex Mounting Hole , Straight Fir Tee Fastener Type
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Tradename: LIFT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Round Hole Fir Tree Automotive Fasteners

Avery Dennison Round Hole Fir Tree Automotive Fasteners keep wires, cables, and components quiet and secure. These fasteners are made from high-performance polymers to withstand extreme heat, weather, and vibration. The fir tree design ensures firm mounting in punched or threaded holes, while the integrated disk and fluted edges reduce noise and enhance installation speed. These fasteners are available for hole diameters from 6.3mm to 11.5mm and panel thicknesses from 0.6mm to 8.5mm, including compatibility with M6 to M10 threaded holes. Typical applications include automotive wire harness fastening, panel mounting, vibration control, and OEM-compliant installations.