109-00010

HellermannTyton
329-10900010
109-00010

Mfr.:

Description:
Cable Ties Q Tie, 6.3" Long, 30lb Tensile Strength, PA66, Natural, 100/pkg

In Stock: 300

Stock:
300 Can Dispatch Immediately
Minimum: 100   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.338 Rp733.800
Rp6.880 Rp1.376.000
Rp5.907 Rp2.953.500
Rp5.797 Rp5.797.000
Rp5.522 Rp11.044.000

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Locking
Natural
Polyamide (PA)
6.3 in
0.142 in
130 N
ANSI/UL 746B; 1565; 62275
Brand: HellermannTyton
Maximum Bundle Diameter: 1.5 in
Packaging: Bulk
Series: Q-Ties
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 089306346579
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Q Series Cable Ties (Q-Ties)

HellermannTyton Q Series Cable Ties (Q-Ties) are innovative and effective cable ties that enable quick installation. These cable ties include a distinctive open-style head, a pre-lock function, and a large ribbed tail. The open-head design with easily detectable slot opening allows easy insertion, and the pre-lock feature allows the temporary holding of cable and wire bundles. The Q-Ties can be tensioned by hand or with one of HellermannTyton's mechanical cable tie application tools. These cable ties operate within the -40°C to 85°C / -40°C to 105°C temperature range. The Q-Ties are REACH and RoHS compliant. These cable ties are used for indoor use.