10FBL3

TE Connectivity / P&B
592-10FBL3
10FBL3

Mfr.:

Description:
Power Line Filters 10A FBL Version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase Single-Stage Filter
300 VAC
10 A
Chassis Mount
Wire
120 uA
FB
Bulk
50 Hz, 60 Hz
Brand: TE Connectivity / P&B
Compliance: UL; CSA; VDE; EN
Height: 29.5 mm
Length: 46.2 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Product Type: Power Line Filters
Factory Pack Quantity: 35
Subcategory: Power Condition
Width: 33.5 mm
Part # Aliases: 6-1609091-7
Unit Weight: 112,608 g
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
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FB Power Line Filters

TE Connectivity's (TE) Corcom FB Power Line Filters are specially designed for lighting devices, fluorescent lamp, and related lighting ballasts. They also are suitable for applications requiring 277VAC or 277VDC. The compact size of this filter allows installation in most standard lighting tracks. Current ratings range from .5A to 5A. TE Corcom FB Power Line Filters offer good attenuation in the range of 100kHz to 30MHz. These products are UL 935 listed, the industry standard for fluorescent ballasts.

FBL Power Line Filters

TE Connectivity's (TE) Corcom FBL Power Line Filters target applications that need standard EMI performance levels. The 10A and 20A versions of TE's FBL series satisfy lighting applications that reach higher currents. These compact power line filters are designed to work with lighting applications that require 300VAC. Applications include fluorescent ballasts, LED displays, office and hospital lighting, architectural lighting, outdoor signage, and lower-current industrial applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 35   Multiples: 35
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp480.298 Rp16.810.430
Rp459.751 Rp48.273.855
Rp450.945 Rp94.698.450
525 Quote

Similar Product

TE Connectivity 6-1609091-7
TE Connectivity
Power Line Filters 10FBL3=F8543