1105709

Phoenix Contact
651-1105709
1105709

Mfr.:

Description:
Gateways GW PN/MODBUS 1E/2DB9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Gateways
RoHS:  
Interface Converters
10 Mb/s, 100 Mb/s
2 RJ45, 2 D-Sub
RJ45, D-Sub
10.8 V
30 V
- 40 C
+ 70 C
Brand: Phoenix Contact
Dimensions: 45 mm x 115 mm x 99 mm
IP Rating: IP20
Operating Supply Current: 88 mA
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modbus TCP/RTU to PROFINET Gateways

Phoenix Contact Modbus TCP/RTU to PROFINET Gateways allow different industrial protocols to work together in a single network. Serial device servers provide a simple pathway when migrating legacy serial devices to Ethernet protocols. The Modbus-to-PROFINET gateways offer seamless migration and intuitive web-based configuration for mapping Modbus data over to PROFINET. Integration is simple with a GDSML file that allows for a quick set up and transfer of data into the programming environment. Phoenix Contact Modbus TCP/RTU to PROFINET Gateways are available with one, two, or four serial ports and one or two RJ45 Ethernet ports.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.710.821 Rp16.710.821