1110-101K-RC

Bourns
542-1110-101K-RC
1110-101K-RC

Mfr.:

Description:
Power Inductors - Leaded 100uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 561

Stock:
561 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp148.419 Rp148.419
Rp122.184 Rp1.221.840
Rp113.011 Rp2.825.275
Rp106.590 Rp5.329.500
Rp98.151 Rp9.815.100
Rp91.730 Rp27.335.540
Rp91.547 Rp54.562.012
Rp87.694 Rp104.531.248

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Choke
Radial
Unshielded
100 uH
10 %
2.8 A
95 mOhms
- 55 C
+ 105 C
Standard
PCB Mount
21.336 mm
16.764 mm
Ferrite
1110
Bulk
Application: Power
Brand: Bourns
Core Type: Wirewound
Lead Spacing: 0.5 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 298
Subcategory: Inductors, Chokes & Coils
Unit Weight: 14,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

1110 Series High Current Chokes

Bourns 1110 Series High Current Chokes feature a very high current capacity, low Direct Current Resistance (DCR), and fixed lead spacing. These chokes are made up of epoxy-coated ferrite bobbin core and VW-1 rated shrink tubing to cover the winding. The 1110 series high current chokes are self-leaded and come with a polyester magnetic wire and a center hole for mechanical mounting. These chokes operate from -55°C to 105°C temperature range and are RoHS compliant.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.