1241.6456

Schurter
693-1241.6456
1241.6456

Mfr.:

Description:
Pushbutton Switches 30mm METAL ILLUM RED/GRN/BLU RING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 16/04/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.817.355 Rp1.817.355
Rp1.658.845 Rp16.588.450
Rp1.421.998 Rp28.439.960

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red, Green, Blue
Round
125 mA
28 VDC
IP65
Wire Lead
Actuator Style: Round
Brand: Schurter
Color: Silver
Housing Material: Zinc
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501100
BRHTS:
85365090
ECCN:
EAR99

Metal Line Switches with Multicolor Illumination

Schurter Metal Line Switches offer high reliability and a long lifetime of up to 20 million actuations at the rated switching capacity. These switches come in a variety of design options in size, color, shape, connection, and lettering. Schurter Metal Line Switches have a 22mm, 24mm, 27mm, or 30mm mounting diameter and offer assembly by mounting with a nut.