1289-STR

Keystone Electronics
534-1289-STR
1289-STR

Mfr.:

Description:
Terminals MALE .250 QUICK FIT STURDI MNT 15A .540H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Quick Disconnects
Tape
Through Hole
Male
Not Insulated
6.35 mm x 11.94 mm
PCB
Tin
Brass
1200
Reel
Cut Tape
Brand: Keystone Electronics
Insulation Material: Not Insulated
Length: 11.94 mm
Product Type: Terminals
Factory Pack Quantity: 10000
Subcategory: Terminals
Width: 6.35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

.250" Sturdi-Mount Quick-Fit Terminals

Keystone Electronics .250" Sturdi-Mount Quick-Fit Terminals feature brass construction with tin plating and are ideal for rugged multi-insertion applications. The pre-assembled header reduces PC assembly costs and increases PC board retention strength. The design keeps the terminals perpendicular and maintains the proper position for wave soldering. Keystone Electronics .250" Sturdi-Mount Quick Fit Terminals offer a current rating of 15A to 20A and an operating temperature range of -50°C to +145°C.

In Stock: 16.645

Stock:
16.645 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.687,26 Rp5.687,26
Rp4.659,88 Rp46.598,80
Rp4.292,96 Rp107.324,00
Rp3.485,74 Rp348.574,00
Rp2.953,71 Rp1.476.855,00
Rp2.421,67 Rp2.421.670,00
Rp2.183,17 Rp5.457.925,00
Rp1.889,64 Rp9.448.200,00
Full Reel (Order in multiples of 10000)
Rp1.889,64 Rp18.896.400,00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp4.036,12
Min:
1