1337851

Phoenix Contact
651-1337851
1337851

Mfr.:

Description:
I/O Modules PSR-M-EF7-XC-SAI4-PI

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.201.981 Rp27.201.981

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: I/O Modules
RoHS:  
Extension Modules
24 VDC
35 mA
24 VDC
30 mA
Push-In
Brand: Phoenix Contact
IP Rating: IP20, IP54
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
TARIC:
8544429090
ECCN:
3A991.c.4

PSRmodular XC Safety Modules

Phoenix Contact PSRmodular XC Safety Modules are designed for extreme ambient conditions, making them ideal for maritime environments. These XC safety modules are TÜV, UL, and CSA certified and have numerous advanced approvals in preparation, including ATEX zone 2, heat treatment (EN 746, EN 298, and EN 50156), and UL Class 1, Div. 2. These modules have corrosion protection with additional conformal coating of the printed circuit board (PCB) and are highly reliable even in extended temperature ranges. Phoenix Contact PSRmodular XC Safety Modules feature push-in technology and are suitable for process industry applications.