1405358

Phoenix Contact
651-1405358
1405358

Mfr.:

Description:
Modular Connectors / Ethernet Connectors VS-PPC-F1-RJ45- MNNA-1R-F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Accessories
Industrial
RJ45
Panel Mount
IP65, IP67
100 mA
- 40 C
+ 70 C
Silver
Tray
Brand: Phoenix Contact
Number of Positions: 8
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: PLUSCON Data
Part # Aliases: VS-PPC-F1-RJ45-MNNA-1R-F VSPPCF1RJ45MNNA1RF
Unit Weight: 28,300 g
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
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel Mounting Frames

Phoenix Contact Panel Mount Frames provide IP67 protection, feature Freenet RJ45 socket inserts, and meet CAT5e specifications. These connectors are available with six positions, 100mA current rating, 5V voltage range, and an 0ºC to 55ºC operating temperature range.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp548.728,86 Rp548.728,86