1407DP15A2450001E

Johanson Technology
609-1407DP15A2450001
1407DP15A2450001E

Mfr.:

Description:
Signal Conditioning 0.8-1.9/2.4-2.5 DIPLEXER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 60000   Multiples: 4000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
Rp18.199 Rp1.091.940.000

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Diplexers
1.407 GHz, 2.45 GHz
824 MHz to 960 MHz, 1.71 GHz to 1.88 GHz, 1.99 GHz, 2.4 GHz to 2.5 GHz
136 MHz, 170 MHz, 100 MHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
DP
Reel
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 4000
Subcategory: Filters
Part # Aliases: 1407DP15A2450E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8534000085
ECCN:
EAR99

LTCC Diplexers

Johanson Technology LTCC Diplexers offer passive RF signal split-and-filter solutions for cellular, ISM, Wi-Fi®, and WLAN applications in standard EIA SMD packages. These diplexers also feature multiple filtering schemes for the signal filtering portion to meet the user's emission, sensitivity, and isolation needs. Johanson Technology LTCC Diplexers have an operating temperature range of -40°C to +85°C.