TA138

Pico Technology
146-TA138
TA138

Mfr.:

Description:
Clamp Multimeters & Accessories 200 A AC current clamp (4 mm)

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.449.334 Rp1.449.334

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Clamp Multimeters & Accessories
Brand: Pico Technology
Product Type: Multimeters
Series: Current clamps
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: TA138
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030900000
USHTS:
9030908922
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

TA138 Current Clamp

Pico Technology TA138 Current Clamp is fitted with 4mm banana plug connectors and is designed for AC-only current measurements. The single-range device is capable of measurements from 0.1A to 200A. The TA138 offers a 16mm maximum conductor size, 1kΩ maximum output impedance, 40Hz to 400Hz bandwidth, and 0°C to +50°C operating temperature range. Pico Technology TA138 Current Clamp is ideal for use with the PicoLog CM3 Current Data Logger or compatible measuring instrument.

Current Probes (Clamps)

Pico Technology Current Probes (Clamps) enable designers to measure currents without breaking the electrical circuit. These current clamps are designed with jaws that can be opened, placed around the conductor, and clamped shut to form a magnetic loop around the conductor. These clamp-on current probes, or current clamps, can be used with PicoScope Oscilloscopes, PicoLog Data Loggers, and all major brands of oscilloscopes and multimeters. Pico Technology Current Probes (Clamps) provide a safe, simple, accurate, and cost-effective way to take current measurements.