1521670000

Weidmuller
470-1521670000
1521670000

Mfr.:

Description:
DIN Rail Terminal Blocks A3C 2.5 PE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
150
Expected 16/04/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp158.326 Rp158.326
Rp112.278 Rp1.122.780
Rp99.068 Rp2.476.700
Rp90.813 Rp4.540.650
Rp84.208 Rp8.420.800
Rp77.420 Rp19.355.000
Rp73.934 Rp36.967.000
Rp70.632 Rp70.632.000

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
3 Position
800 V
Push-In
Green / Yellow
Thermoplastic (TP)
UL 94 V-0
DIN Rail
26 AWG
12 AWG
36.5 mm
5.1 mm
66.5 mm
A3C
Bulk
Brand: Weidmuller
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 26 AWG to 12 AWG
Unit Weight: 11,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99

A3C Terminal Blocks

Weidmuller A3C Terminal Blocks offer a spring connection with PUSH IN technology. The innovative PUSH IN technology reduces the amount of time spent on wiring. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types.