1521740000

Weidmuller
470-1521740000
1521740000

Mfr.:

Description:
DIN Rail Terminal Blocks A3C 2.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200
Can Dispatch Immediately
On Order:
1.100
Expected 26/02/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp53.203 Rp53.203
Rp31.555 Rp315.550
Rp28.803 Rp2.880.300
Rp25.868 Rp5.173.600
Rp24.217 Rp12.108.500
Rp22.382 Rp22.382.000
Rp22.015 Rp44.030.000
Rp20.914 Rp104.570.000
Rp20.731 Rp207.310.000

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
3 Position
24 A
800 V
Push-In
Beige
Thermoplastic (TP)
UL 94 V-0
DIN Rail
28 AWG
12 AWG
36.5 mm
5.1 mm
66.5 mm
A3C
Bulk
Brand: Weidmuller
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Wire Gauge Range: 28 AWG to 12 AWG
Unit Weight: 8,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
USHTS:
8536904000
ECCN:
EAR99

A3C Terminal Blocks

Weidmuller A3C Terminal Blocks offer a spring connection with PUSH IN technology. The innovative PUSH IN technology reduces the amount of time spent on wiring. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types.