1541141ECA570

Wurth Elektronik
710-1541141ECA570
1541141ECA570

Mfr.:

Description:
Photodiodes WL-SDSBSMT Photodiode Side Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.109

Stock:
3.109 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.008 Rp11.008
Rp9.430 Rp94.300
Rp8.292 Rp414.600
Rp7.430 Rp1.857.500
Rp6.678 Rp3.339.000
Full Reel (Order in multiples of 3000)
Rp5.577 Rp16.731.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Photodiodes
RoHS:  
Photodiodes
SMD/SMT
940 nm
10 nA
33 V
150 deg
- 40 C
+ 85 C
WL-SDSB
Brand: Wurth Elektronik
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 140 mW
Photocurrent: 2.5 uA
Product Type: Photodiodes
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Unit Weight: 10,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541409002
USHTS:
8541410000
ECCN:
EAR99

Photodiode LEDs

Würth Elektronik Photodiode LEDs are available in an SMT or THT chip package. The Photodiode LEDs provide high sensitivity, reliability, and a wide viewing angle.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

IR LEDs & Photodetectors

Würth Elektronik IR LEDs and Photodetectors are designed to ensure perfect optical coupling and extremely fast switching times. These devices are offered in all industry-standard packages and in a wide range of wavelengths for design flexibility. Since the spectra and wavelengths of Würth Elektronik IR LEDs and Photodetectors match perfectly, these modules are ideally suited for data transmission. The identical design of IR LEDs and Photodetectors facilitates easier PCB design. The photodetectors are available in numerous designs with or without a daylight filter. Devices in the Würth Elektronik optoelectronics portfolio equipped with gold contacts offer excellent conductivity. The WL-SIQW series features infrared quad-frame no lead (QFN) waterclear LEDs that offer high power output, low thermal resistance and are ideal for applications such as face recognition, night vision, security cameras and gaming, and movement recognition.