156-04050

HellermannTyton
329-156-04050
156-04050

Mfr.:

Description:
Cable Ties 2-Piece Cable Tie with Edge Clip, 8.0"L, EC4A, 1 - 3 mm Panel, 50lb, PA66HIRHS/PA66HIRHSUV, OG/BK,500/pkg

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
Black, Orange
Polyamide (PA66), Nylon 6.6
202 mm
4.6 mm
Brand: HellermannTyton
Maximum Bundle Diameter: 45 mm
Series: T50R
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ETFE Cable Ties

HellermannTyton ETFE Cable Ties provide excellent protection against radiation, ultraviolet light, and a wide range of chemicals. These cable ties feature inside serrations, which offer a strong grip on cables and wire bundles. The ETFE cable ties come in a standard blue color for easy identification. The head design guarantees high tensile strength with low insertion force and a bent tail allows quick and simple installation. These cable ties are rated for low-outgassing applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.898 Rp27.592.000