1582AT54A0045

Johanson Technology
609-1582AT54A0045
1582AT54A0045

Mfr.:

Description:
Antennas 1.585GHz GPS SMD Chip Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.330

Stock:
2.330 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp59.808 Rp59.808
Rp37.793 Rp377.930
Rp34.857 Rp871.425
Rp29.721 Rp2.972.100
Rp27.886 Rp6.971.500
Rp24.400 Rp12.200.000
Rp19.814 Rp19.814.000
Full Reel (Order in multiples of 2000)
Rp18.896 Rp37.792.000
4.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.56 GHz
1.605 GHz
BEIDOU, Galileo, GLONASS, GPS
Chip
Ceramic
- 0.5 dBi
50 Ohms
3 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
1.585 GHz
High Frequency Solutions
15 mm
4 mm
3.2 mm
AT
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Factory Pack Quantity: 2000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
USHTS:
8529104040
ECCN:
7A994

Chip Antennas

Johanson Technology LTCC Chip Antennas offer SMD manufacturability and high gain performance in small form-factor designs. Johanson's mini antennas are the perfect solution for wearables, home automation, lighting, audio, and everything in between using various protocols like BLE, Zigbee, ISM, and WLAN. The RF resonance in the LTCC chip antennas from Johanson are 100% tested and guaranteed, providing great reliability and versatility while maintaining industry demanding performance. These antennas are easy to tune to any unique PCB, packaging, encasement environment.