1593HAMARTBU

Hammond Manufacturing
546-1593HAMARTBU
1593HAMARTBU

Mfr.:

Description:
Enclosures for Single Board Computing ARDUINO ENCL TRAN BL 2.95x2.81x1.06

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp134.843 Rp134.843
Rp119.066 Rp595.330
Rp109.159 Rp1.091.590
Rp98.518 Rp2.462.950
Rp93.198 Rp4.659.900
Rp86.960 Rp8.696.000
Rp79.622 Rp19.905.500
Rp78.154 Rp39.077.000

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures for Single Board Computing
RoHS:  
Enclosures
Acrylonitrile Butadiene Styrene (ABS)
Blue (Translucent Blue)
2.95 in
2.81 in
1.06 in
UL 94 HB
1593HAM-ARD
Brand: Hammond Manufacturing
For Use With: Arduino Leonardo, M0 Pro, Uno, Yun
Housing Colour: Blue (Translucent Blue)
Product Type: Enclosures for Single Board Computers
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
8538100090
ECCN:
EAR99

Arduino Development Board Platforms

Hammond Manufacturing Arduino Development Board Platforms are molded to allow easy access to I/O connectors, often used controls and/or LEDs and allow easy installation of shields. The bottom of platforms accept Hammond Manufacturing's 3 AAA battery holder (part number BH3AAAW) or 4 AAA battery holder (part number BH4AAAW). Mounting holes are molded into the bottom to accept popular interlocking plastic bricks for added expandability.