172704-0106

Molex / FCT
152-FWH1AE
172704-0106

Mfr.:

Description:
D-Sub Backshells 9P DSUB SHIELDED PLASTIC HOOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
100
Expected 22/04/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp294.086 Rp294.086
Rp273.906 Rp2.739.060
Rp206.209 Rp20.620.900
Rp193.734 Rp38.746.800
Rp190.248 Rp95.124.000
Rp188.964 Rp188.964.000
2.000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
RoHS:  
Waterproof Backshell
1 (E)
Straight
1 Entry
Polyester
Nickel
9 Position
IP67
Brand: Molex / FCT
Product Type: D-Sub Backshells
Series: 172704
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: FWH1AE 01727040106
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
TARIC:
8538909999
ECCN:
EAR99

Waterproof D-Sub Connectors

FCT Waterproof D-Sub Connectors are designed especially for use in harsh environments. These robust components protect connections from external particles, including dust, foreign objects, and moisture up to temporary immersion in water (IP67). A metal watertight frame provides mechanical strength, shielding, and rust prevention while a pre-installed integrated O-ring seal protects connections from water. Machined copper alloy contacts offer robust contact with low resistance. The FCT Waterproof D-Sub Connectors are ideal for commercial vehicles, food and beverage industries, sanitary industries, control panels, outdoor Installations, and industrial automation.