173110-0017

Molex / FCT
152-FWH2E
173110-0017

Mfr.:

Description:
D-Sub Backshells DB15 PLASTIC HOOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp197.953 Rp19.795.300
Rp192.083 Rp38.416.600
Rp179.607 Rp89.803.500
Rp164.747 Rp164.747.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
RoHS:  
2 (A)
15 Position
IP67
Brand: Molex / FCT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: D-Sub Backshells
Series: 172704
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: FWH2E 01731100017
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Waterproof D-Sub Connectors

FCT Waterproof D-Sub Connectors are designed especially for use in harsh environments. These robust components protect connections from external particles, including dust, foreign objects, and moisture up to temporary immersion in water (IP67). A metal watertight frame provides mechanical strength, shielding, and rust prevention while a pre-installed integrated O-ring seal protects connections from water. Machined copper alloy contacts offer robust contact with low resistance. The FCT Waterproof D-Sub Connectors are ideal for commercial vehicles, food and beverage industries, sanitary industries, control panels, outdoor Installations, and industrial automation.