173110-0018

Molex / FCT
152-FWH3E
173110-0018

Mfr.:

Description:
D-Sub Backshells B25 PLASTIC HOOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp188.597 Rp18.859.700

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
RoHS:  
Waterproof Backshell
3 (B)
Straight
1 Entry
Polyester
25 Position
IP67
Brand: Molex / FCT
Cable Diameter: 10.5 mm
Product Type: D-Sub Backshells
Series: 172704
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: FWH3E 01731100018
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
TARIC:
8538909999
ECCN:
EAR99

Waterproof D-Sub Connectors

FCT Waterproof D-Sub Connectors are designed especially for use in harsh environments. These robust components protect connections from external particles, including dust, foreign objects, and moisture up to temporary immersion in water (IP67). A metal watertight frame provides mechanical strength, shielding, and rust prevention while a pre-installed integrated O-ring seal protects connections from water. Machined copper alloy contacts offer robust contact with low resistance. The FCT Waterproof D-Sub Connectors are ideal for commercial vehicles, food and beverage industries, sanitary industries, control panels, outdoor Installations, and industrial automation.