1888631-1

TE Connectivity
571-1888631-1
1888631-1

Mfr.:

Description:
I/O Connectors Cage kit w/ PCI HS Through-bezel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 422

Stock:
422 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp298.306 Rp298.306
Rp253.542 Rp2.535.420
Rp233.545 Rp5.838.625
Rp232.444 Rp11.622.200
Rp221.436 Rp113.375.232
Rp199.604 Rp204.394.496

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Cage Assemblies
Tin
Through Hole
Press Fit
Right Angle
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Features: Quad SFP, through bezel mount, heat sink
Housing Material: Aluminum
Product Type: I/O Connectors
Factory Pack Quantity: 32
Subcategory: I/O Connectors
Type: QSFP
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

QSFP Pluggable I/O Interface

TE Connectivity / AMP Connectors Quad Small Form-Factor Pluggable (QSFP) Pluggable I/O Interface is a high-speed I/O interface that offers four channels, providing three times the density of SFP/SFP+ ports. QSFP cages and connectors are designed for data rates up to 10Gb/s, supporting Fibre Channel, Ethernet, and InfiniBand (IB) standards. TE Connectivity / AMP Connectors QSFP Pluggable I/O Interface accepts optical or copper interfaces. Applications include enterprise storage, high-speed I/O, and multiple channel interconnects, as well as switches, routers, and host bus adapters (HBAs).