19202031445

HARTING
617-19202031445
19202031445

Mfr.:

Description:
Heavy Duty Power Connectors 3A Hood Top Entry, M25 (HMC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp307.296 Rp307.296
Rp275.924 Rp2.759.240
Rp263.999 Rp5.279.980
Rp255.193 Rp12.759.650
Rp243.085 Rp24.308.500
Rp227.857 Rp45.571.400
Rp219.235 Rp219.235.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Hoods
3A
Top
M25
Zinc
IP44
Brand: HARTING
Housing Colour: Gray (Dust Gray)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Han® 3A HMC Hood & Housings

HARTING Han® 3A HMC Hood and Housings feature a zinc-plated surface (locking) and powder-coated surface (hood/housing). These Han® 3A HMC hoods and housings feature steel material (locking) and zinc die-cast material. The Han® 3A housing series are available in a high mating cycle variant which can perform 10,000 mating cycles. These Han® 3A HMC hoods and housings feature a single locking lever locking type and stainless steel roller. The hoods and housings operate at -40°C to 125°C of limiting temperature range. These Han® 3A HMC hoods and housings are ideally used in machinery, intralogistics, robotics, automation, packaging equipment conveyor systems, and injection molding.