19390060406

HARTING
617-19390060406
19390060406

Mfr.:

Description:
Heavy Duty Power Connectors 6 HP Screw Down Hood Top EntryM25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.266.281 Rp2.266.281
Rp2.185.009 Rp109.250.450
Rp2.144.464 Rp214.446.400
250 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han HP
Hoods
6B
Top
M25
Aluminum
IP68, IP69
HAN
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Size 6B Inserts
Housing Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99

Han® 6 HP Combination Housing & Panel Feed-Through

HARTING Han® 6 HP Combination Housing and Panel Feed-Through is designed with an IP69K rating to accommodate harsh environments. The Han 6 HP components consist of a jet black, aluminum diecast, corrosion-resistant material. The cable entry and panel feed-through are designed for EMC shielding, providing protection without risk of outside electromagnetic interference (EMI). HARTING Han 6 HP components are compatible with Han-Modular to deliver space and cost savings. The low-construction design allows placement in a wide variety of applications, including transportation, automation, robotics, and railways.