1986484-8

TE Connectivity / AMP
571-1986484-8
1986484-8

Mfr.:

Description:
Pluggable Terminal Blocks FrtStyle Trm Blk Plg 5.08mm 8 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp417.188 Rp417.188
Rp298.489 Rp2.984.890
Rp266.934 Rp6.673.350
Rp248.038 Rp12.401.900
Rp232.994 Rp23.299.400
Rp217.950 Rp54.487.500
Rp215.566 Rp103.471.680
Rp199.238 Rp191.268.480

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
8 Position
5.08 mm
Screw
Screw
Cable Mounts
16 A
300 VAC
24 AWG
14 AWG
Green
Bulk
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 40 mm
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 160
Subcategory: Terminal Blocks
Wire Orientation: Side
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Front-Style Terminal Block Plugs

TE Connectivity's (TE) Front-Style Terminal Block Plugs feature a wire entry cavity and an activating screw head on the same plane that is parallel to the plug-in direction. These 300V 16A plugs offer a 5.0mm and 5.08mm centerline spacing and mate to industry-standard vertical and right-angle headers. They accept a wide range of wire gauges. Applications for TE Connectivity's Front-Style Terminal Block Plugs include industrial controls, HVAC controls, communications equipment, field wiring for either power or I/O connections, and stacked (side-by-side) pluggable terminal block connections.