1FBL3

TE Connectivity / AMP
592-1FBL3
1FBL3

Mfr.:

Description:
Power Line Filters 1A FBL Version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
300 VAC
1 A
Flange Mount
Faston
400 uA
FB
Bulk
50 Hz, 60 Hz
Brand: TE Connectivity / AMP
Compliance: UL; CSA; VDE
Height: 16.8 mm
Length: 46.2 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Product Type: Power Line Filters
Factory Pack Quantity: 56
Subcategory: Power Condition
Width: 24.4 mm
Part # Aliases: 6-1609091-4
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
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FB Power Line Filters

TE Connectivity's (TE) Corcom FB Power Line Filters are specially designed for lighting devices, fluorescent lamp, and related lighting ballasts. They also are suitable for applications requiring 277VAC or 277VDC. The compact size of this filter allows installation in most standard lighting tracks. Current ratings range from .5A to 5A. TE Corcom FB Power Line Filters offer good attenuation in the range of 100kHz to 30MHz. These products are UL 935 listed, the industry standard for fluorescent ballasts.

FBL Power Line Filters

TE Connectivity's (TE) Corcom FBL Power Line Filters target applications that need standard EMI performance levels. The 10A and 20A versions of TE's FBL series satisfy lighting applications that reach higher currents. These compact power line filters are designed to work with lighting applications that require 300VAC. Applications include fluorescent ballasts, LED displays, office and hospital lighting, architectural lighting, outdoor signage, and lower-current industrial applications.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp661.740 Rp661.740
Rp540.106 Rp5.401.060
Rp466.355 Rp11.658.875
Rp446.909 Rp25.026.904
Rp436.268 Rp48.862.016
Rp410.400 Rp68.947.200