1N4935GP-E3/54 Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay General Semiconductor Rectifiers 1.0 Amp 200 Volt Glass Passivated 6.935In Stock
Min.: 1
Mult.: 1
Reel: 5.500

Through Hole DO-204AL 200 V 1 A Standard Recovery Rectifier Single 1.2 V 30 A 5 uA 200 ns - 65 C + 175 C 1N4935GP Reel, Cut Tape
Vishay Semiconductors Rectifiers 1A,200V,200NS,SUPERT,NOT FOR NEW DESIGN Non-Stocked
Min.: 11.000
Mult.: 5.500
Through Hole DO-204AL-2 1 A Standard Recovery Rectifier Single 1.2 V 30 A 5 uA 200 ns - 65 C + 175 C 1N4935GP Reel