1SMB5936B-W

Rectron
583-1SMB5936B-W
1SMB5936B-W

Mfr.:

Description:
Zener Diodes Surface Mount SILICON ZENER DIODES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
30 V
SMD/SMT
SMB-2
3 W
5 %
1 uA
28 Ohms
- 55 C
+ 150 C
Single
12.5 mA
Reel
Cut Tape
MouseReel
Brand: Rectron
Height: 2.44 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 500 mA
Length: 4.65 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Width: 3.94 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1SMB59x Surface Mount Zener Diodes

Rectron 1SMB59x Surface Mount Zener Diodes feature glass passivated chip, built-in strain relief, low inductance, high peak reverse power dissipation, and low reverse leakage. These diodes operate at 1.2V maximum forward voltage (VF) at 200mA forward current (IF) and 50A peak forward surge current (IFSM) at 25°C ambient temperature. The 1SMB59x diodes offer UL flammability classification of 94V-O and lead solderable per MIL-STD-750, method 2026.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.108 Rp12.108
Rp8.347 Rp83.470
Rp5.284 Rp528.400
Rp3.266 Rp1.633.000
Rp2.458 Rp2.458.000
Full Reel (Order in multiples of 3000)
Rp2.073 Rp6.219.000
Rp1.835 Rp11.010.000
Rp1.614 Rp14.526.000
Rp1.468 Rp35.232.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.