QTH-060-02-H-D-A

Samtec
200-QTH06002HDA
QTH-060-02-H-D-A

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
120 Position
0.5 mm (0.02 in)
2 Row
Solder
Straight
8 mm
2 A
175 VAC
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
QTH
Tray
Application: Power, Signal
Brand: Samtec
Flammability Rating: UL 94 V-0
Mounting Style: Mounting Peg
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 64
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Q Strip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Q Strip™ High-Speed Mezzanine Connectors

Samtec Q Strip™ High-Speed Mezzanine Connectors are designed for high-speed board-to-board applications where signal integrity is essential. Q Strip connectors have surface-mount signal contacts and a surface-mount ground plane between the two rows of signals for improved electrical performance. Mated sets of Samtec Q Strip connectors are available in 8 different stack heights from 5mm (.197") to 30mm (1.180"). Options include guideposts for blind mate scenarios and alignment pins and locking clips for proper connector placement before reflow.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

High-Speed Cable Assemblies

Samtec High-Speed Cable Assemblies include AcceleRate® slim body, ERCD 0.80mm Edge Rate®, HLCD high-speed hermaphroditic, HQCD 0.50mm Q Strip®, and SEAC SEARAY™ series. The AcceleRate cable assembly consists of the ARC6 slim cable body that mates together with the ARF6 series for a secure connection. The ERCD 0.80mm Edge Rate assemblies use Samtec's Eye Speed cable to provide a 14Gbps performance and feature a double-row system to 120 pins and a standard metal latching system. Eye Speed cable technology offers excellent signal integrity performance with an individual copper serve or braid shielding, 26AWG to 38AWG coax and twinax construction, and 20Ω, 50Ω, 85Ω, and 100Ω ratings.

Q Strip® QTH High-Speed Ground Plane Strips

Samtec QTH High-Speed Ground Plane Terminal Strips offer a 175VAC rating and 60 pins per bank with a 2A rating per pin. The terminal is made of phosphor bronze and the insulator material features a liquid crystal polymer construction. QTH terminal strips are compatible with UMPT/UMPS for flexible two-piece power and signal solutions. Samtec QTH High-Speed Ground Plane Terminal Strips have a 100 max. cycle rating and a -55°C to +125°C operating temperature range. 

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

5G Automotive & Transportation Solutions

Samtec 5G Automotive and Transportation Connectivity meets the needs of the growing 5G network market. As implementation of the 5G network quickly gains momentum, high-performance devices, systems, and test and measurement equipment are needed to support the ultra-high frequencies and high data rates that technologies like mmWave, Massive MIMO, beamforming, and full duplex demand. Samtec offers high-performance interconnects and high-level technical expertise to support these requirements, including an expanding portfolio of solutions ideal for Automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 64   Multiples: 64
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp433.699 Rp27.756.736
Rp352.610 Rp90.268.160
Rp352.427 Rp180.442.624
1.024 Quote