2002112255

KYOCERA AVX
581-2002112255
2002112255

Mfr.:

Description:
Potentiometers 0.5W 250V 47kOhm +/- 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 374

Stock:
374 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.090 Rp10.090
Rp7.944 Rp79.440
Rp7.283 Rp182.075
Rp6.825 Rp341.250
Rp6.384 Rp638.400
Rp5.852 Rp1.463.000
Rp5.614 Rp2.807.000
Rp5.430 Rp5.430.000
Rp5.008 Rp25.040.000

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Potentiometers
RoHS: N
Panel Mount
Snap In
Potentiometers
1 Gang
47 kOhms
Linear
Vertical
500 mW (1/2 W)
250 V
20 %
Cermet
1 Turn
No Switch
Without Detent
Preset
100 Cycle
- 40 C
+ 125 C
TGN 825 M
Bulk
Brand: KYOCERA AVX
Length: 10.8 mm
Product Type: Potentiometers
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 150 PPM / C
Width: 8.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Potentiometers

KYOCERA AVX Potentiometers comprise a variety of element types and termination styles. The potentiometers include snap-in, solder lug, or wire lead terminations and carbon, cermet, conductive polymer, or wirewound element types. These KYOCERA AVX devices range in power from 0.1W to 60W and range in voltage from 50VDC to 500VDC.