200218-4900

Molex
538-200218-4900
200218-4900

Mfr.:

Description:
Crimpers / Crimping Tools Mini-Lock Female Crimp Term 20-22 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
Crimpers
Crimp Tool
Female Terminals
Brand: Molex
Description/Function: 22 AWG to 20 AWG
Packaging: Bulk
Product Type: Crimpers
Series: 207129
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 2002184900 02002184900
Unit Weight: 413,385 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hand Crimp Tool for Mini-Lock 2.5 Connectors

Molex Hand Crimp Tool for Mini-Lock 2.5 Connectors are full-cycle ratcheting tools that ensure complete crimps. These tools are ergonomically designed with soft grip handles for comfortable crimping. The precision, user-friendly terminal locator wire stop holds the terminals in the proper crimping position. The hand crimp tool for .093" pin and socket connectors has easy right- or left-handed operation. These tools are IPC/WHMA-A-620 class 2 and RoHS compliant.

Mini-Fit Sr.™ Connectors

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
75
Expected 16/11/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.444.113 Rp8.444.113
Rp8.115.903 Rp40.579.515
Rp7.855.574 Rp78.555.740