20023689-80

TE Connectivity
824-20023689-80
20023689-80

Mfr.:

Description:
Accelerometers 8931N-NX-A, US 915MHz w/battery

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91
Can Dispatch Immediately
On Order:
30
Expected 24/02/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.277.510 Rp12.277.510
Rp12.276.776 Rp61.383.880
Rp12.276.226 Rp122.762.260
20 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Accelerometers
RoHS: N
5 %
- 40 C
+ 60 C
Screw
Brand: TE Connectivity
Product Type: Accelerometers
Series: 8xx1N
Factory Pack Quantity: 10
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C

IoT Wireless Vibration Sensors

TE Connectivity’s IoT Wireless Vibration Sensors consist of two options, the 85x1N and 89x1N series, that deliver excellent stability and longevity to industrial monitoring. The 85x1N implements BLUETOOTH® Low Energy, while the 89x1N utilizes LoRaWAN® technology, and both series fit seamlessly into tight spaces and diverse environments. The TE IoT Wireless Vibration Sensors offer a wide bandwidth, with superior resolution of up to 10kHz, compared to 4kHz in standard MEMs-based models. The format features short and long-range reach with edge-computing for user-configurable settings and features. The 85x1N and 89x1N series were developed with harsh environments in mind, providing IP66/67 protection. The sensors are certified by ATEX, NEC, CSA, CE, and FCC. The long battery life combined with the high-stability piezoelectric core design requires minimal maintenance and supplies excellent stability over the long term. Compatible with industrial standard mounting techniques, these wireless vibration sensors can be easily installed in existing locations and machinery.