2030100057

Amphenol Casco
654-2030100057
2030100057

Mfr.:

Description:
Level Sensors ECL Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.232

Stock:
1.232
Can Dispatch Immediately
On Order:
1.484
Expected 06/04/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.605.642 Rp1.605.642
Rp1.354.485 Rp6.772.425
Rp1.258.719 Rp12.587.190
Rp1.142.772 Rp28.569.300
Rp1.095.440 Rp54.772.000
Rp1.068.471 Rp106.847.100
288 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Level Sensors
RoHS: N
Connector
12.5 mA
20 psi
Brand: Amphenol Casco
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 4.75 VDC to 5.25 VDC
Product Type: Liquid Level Sensors
Factory Pack Quantity: 144
Subcategory: Sensors
Supply Voltage - Max: 5.25 VDC
Supply Voltage - Min: 4.75 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9026100000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

AC Engine Coolant Level Sensors

Amphenol Casco AC Engine Coolant Sensors are three-pin sensors that provide continuous level sensing while a vehicle engine is running. These sensors offer 20PSI maximum operating pressure and have a supply voltage of 4.75VDC to 5.25VDC. These Amphenol Casco AC Sensors feature Loctite Dryseal on the threads. Amphenol Casco AC Engine Coolant Sensors are especially ideal for use in heavy trucks.