2045-14-BT1LF

Bourns
652-2045-14-BT1LF
2045-14-BT1LF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 145volts AXIAL GDT 10kA 8X6mm DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 698

Stock:
698 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.227 Rp15.227
Rp13.998 Rp139.980
Rp11.595 Rp579.750
Rp9.760 Rp976.000
Rp9.411 Rp2.352.750
Rp8.531 Rp4.265.500
Rp7.467 Rp7.467.000
Rp6.898 Rp13.796.000

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
2045
15 kA
145 V
2 Electrode
Axial
Failsafe Not Protected
8 mm
6 mm
- 30 C
+ 85 C
Bulk
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Resistance: 10 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 1000
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 2 Electrode Medium Duty GDT
Unit Weight: 1,313 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8536301090
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

2045 & 2049 Series Medium Duty 2-Electrode GDTs

Bourns 2045 and 2049 Series Medium Duty 2-Electrode Gas Discharge Tubes (GDTs) are specifically designed to protect telecommunications, industrial, and consumer electronics applications from hazardous transient voltages. These devices offer maximum surge ratings from 15kA to 20kA, low capacitance of ‹1.5pF max., high insulation resistance of >10GΩ, and a broad array of breakover voltage levels from 75V-600V. Bourns 2045 and 2049 Series Medium Duty 2-Electrode GDTs are available in axial leaded packages.