2051280000

Weidmuller
470-2051280000
2051280000

Mfr.:

Description:
DIN Rail Terminal Blocks A3C 4 BL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
3 Position
32 A
800 V
Push-In
Blue
Thermoplastic (TP)
UL 94 V-0
DIN Rail
26 AWG
12 AWG
39.5 mm
6.1 mm
74 mm
A3C
Bulk
Brand: Weidmuller
Insulator Material: Thermoplastic (TP)
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Number of Levels: 1 Level
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Industrial Terminal Blocks
Unit Weight: 13 g
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
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A3C Terminal Blocks

Weidmuller A3C Terminal Blocks offer a spring connection with PUSH IN technology. The innovative PUSH IN technology reduces the amount of time spent on wiring. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
220
Expected 10/12/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp61.092 Rp61.092
Rp43.663 Rp436.630
Rp38.160 Rp954.000
Rp34.490 Rp1.724.500
Rp31.555 Rp3.155.500
Rp28.620 Rp7.155.000
Rp26.602 Rp13.301.000
Rp24.951 Rp24.951.000
Rp24.400 Rp61.000.000