2051360000

Weidmuller
470-2051360000
2051360000

Mfr.:

Description:
DIN Rail Terminal Blocks A2C 4 PE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
2 Position
800 V
Push-In
Green / Yellow
Thermoplastic (TP)
UL 94 V-0
DIN Rail
26 AWG
12 AWG
39.5 mm
6.1 mm
60 mm
A2C
Bulk
Brand: Weidmuller
Insulator Material: Thermoplastic (TP)
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Number of Levels: 1 Level
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Industrial Terminal Blocks
Unit Weight: 13,100 g
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
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A2C Terminal Blocks

Weidmuller A2C Terminal Blocks can be used to increase levels of automation for more space in the control cabinet. The feed-through terminal blocks A2C 50/70 and A2C 95/120 from the A-series to achieve these requirements. The A2C is a safe and efficient distribution of electricity to power consumers.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp114.845,96 Rp114.845,96
Rp81.456,24 Rp814.562,40
Rp71.549,40 Rp1.788.735,00
Rp62.192,94 Rp3.109.647,00
Rp60.725,26 Rp6.072.526,00
Rp55.771,84 Rp13.942.960,00
Rp46.782,30 Rp23.391.150,00
Rp45.131,16 Rp45.131.160,00
Rp44.947,70 Rp112.369.250,00