2061-42-ALF

Bourns
652-2061-42-ALF
2061-42-ALF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 420V 11.8x12.0mm DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
2061
60 kA
420 V
2 Electrode
SMD/SMT
Failsafe Not Protected
11.8 mm
12 mm
- 30 C
+ 85 C
Tray
AC Discharge Current: 40 A
Brand: Bourns
Impulse 100V/us: 900 V
Impulse 1KV/us: 1 kV
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 180
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 2 Electrode High Current Gas Discharge Tube
Unit Weight: 4,406 g
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
8535400000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8536301090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2061 & 2063 High-Current 2-Electrode GDTs

Bourns 2061 and 2063 High-Current 2-Electrode Gas Discharge Tubes (GDTs) are designed for industrial and telecommunication applications requiring high current handling capabilities. The 2-electrode GDT devices are offered with DC breakdown voltages ranging from 230V to 800V max. and surge ratings from 60kA to 100kA. Bourns 2061 and 2063 High-Current 2-Electrode GDTs are available in the core package.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 180   Multiples: 180
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp126.037 Rp22.686.660
Rp122.918 Rp66.375.720