2063-42-ALF

Bourns
652-2063-42-ALF
2063-42-ALF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 420V 11.8x17.0mm DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp249.322 Rp249.322
Rp242.534 Rp1.212.670
Rp231.527 Rp2.315.270
Rp178.140 Rp8.907.000
Rp143.282 Rp15.044.610

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
2063
100 kA
420 V
2 Electrode
SMD/SMT
Failsafe Not Protected
11.8 mm
17 mm
- 30 C
+ 85 C
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 105
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 2 Electrode High Current GDT
Unit Weight: 6,455 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
TARIC:
8536301090
ECCN:
EAR99

2061 & 2063 High-Current 2-Electrode GDTs

Bourns 2061 and 2063 High-Current 2-Electrode Gas Discharge Tubes (GDTs) are designed for industrial and telecommunication applications requiring high current handling capabilities. The 2-electrode GDT devices are offered with DC breakdown voltages ranging from 230V to 800V max. and surge ratings from 60kA to 100kA. Bourns 2061 and 2063 High-Current 2-Electrode GDTs are available in the core package.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.