2071556-2

TE Connectivity
655-2071556-2
2071556-2

Mfr.:

Description:
Industrial Relays OJS-SS-124HEF,00000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
RoHS:  
PCB Mount
Power Relays
Standard
Solder Pin
1 Form A (SPST-NO)
16 A
Non-Latching
24 VDC
1.28 kOhms
80 mA
250 VAC
Silver Tin Indium (AgSnIn)
18.2 mm
10.2 mm
14.8 mm
Brand: TE Connectivity
Power Consumption: 450 mW
Product Type: Industrial Relays
Factory Pack Quantity: 100
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OJS Miniature PCB Relays

TE Connectivity's OJS Miniature PCB Relays are general-purpose low-power PCB relays featuring a 10A/16A rating and a 200mW sensitive coil. These PCB relays offer a dielectric strength of 4000Vrms and clearance/creepage of 7mm/11mm between contact and coil. The OJS PCB relays feature a maximum operate/release time of 15ms/4ms with a switching frequency of 360 operations/hour. These PCB relays operate within a coil voltage range of 5VDC to 48VDC and are available in 18.2mm x 10.2mm x 14.8mm dimensions. Typical applications include lighting, smart plugs, power supply, appliances, and industrial control.

In Stock: 5.008

Stock:
5.008 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp39.443,90 Rp39.443,90
Rp35.407,78 Rp354.077,80
Rp33.573,18 Rp839.329,50
Rp32.472,42 Rp1.623.621,00
Rp31.188,20 Rp3.118.820,00
Rp29.353,60 Rp8.806.080,00
Rp28.619,76 Rp14.309.880,00
Rp27.702,46 Rp27.702.460,00
Rp26.418,24 Rp132.091.200,00