2081553-1

TE Connectivity / AMP
571-2081553-1
2081553-1

Mfr.:

Description:
RF Adapters - Between Series 4.1/9.5 Mini DIN Male to N Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp989.033 Rp98.903.300
300 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
N
Jack (Female)
Normal
4.1/9.5
Plug (Male)
Normal
8 GHz
Brass
Silver
Bulk
Brand: TE Connectivity / AMP
Contact Material: Beryllium Copper
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536694010
TARIC:
8536691000
ECCN:
EAR99

RF Adapters

TE Connectivity's (TE) RF Adapters provide reliable electrical performance by offering excellent VSWR and low insertion loss. The robust design of these adapters provides high durability and allows them to withstand up to 500 mating cycles. TE's RF Adapters are designed for testing equipment, antennas, and filters in various fields like data communication, military, industrial, automotive, medical, and aerospace applications.