2108912-1

TE Connectivity
571-2108912-1
2108912-1

Mfr.:

Description:
Antennas Active ant.,MHF,55mm,L1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 474

Stock:
474 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 474 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp277.575 Rp277.575
Rp276.291 Rp2.762.910
Rp145.851 Rp72.925.500
Rp138.145 Rp138.145.000
1.680 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Embedded
1.559 GHz
1.61 GHz
Galileo, GPS
Patch
2.9 dBi
50 Ohms
1.7:1
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
1.575 GHz
Satellite Application
12 mm
12 mm
5.2 mm
Tray
Brand: TE Connectivity
Polarisation: Linear
Factory Pack Quantity: 1680
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Multi-Band GNSS Ceramic Antennas

TE Connectivity's (TE) Multi-Band GNSS Ceramic Antennas are designed to offer precise and reliable location information through the use of multi-band GNSS. Utilisation of multi-band enables decimetre and centimetre accuracy, while usage of GLONASS enables global access to multiple satellite systems. TE Multi-Band GNSS uses stacked ceramic antennas to enable a smaller form factor than on PCB antennas.

GNSS Antennas

TE Connectivity's GNSS Antennas make positioning wireless connections more reliable by using a range of multi-band antennas for individual device configuration. The GNSS Antennas feature a frequency range of 1559MHz to 5875MHz, a 50Ω feed point impedance rating, and a power handling range of 3W to 10W. TE GNSS Antennas are ideal for wireless audio, smart home products, industrial and smart home appliances, and desktop computers.