2118316-1

TE Connectivity / AMP
571-2118316-1
2118316-1

Mfr.:

Description:
Antennas 5GHZ SNGL BAND WIFI PIFA GRND PLATE DEPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
4.9 GHz
5.875 GHz
Bluetooth, BLE
802.11, WLAN, WiFi, WiMAX
Stamped
Metal
4.9 dB
50 Ohms
2.5:1
1 Band
PCB Mount
SMD/SMT
5.2 GHz, 5.5 GHz, 5.8 GHz
Wireless Application
11 mm
4.25 mm
4.9 mm
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / AMP
Factory Pack Quantity: 1000
Subcategory: Antennas
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Embedded Antenna Solutions

TE Connectivity's (TE) Embedded Antenna Solutions include single, dual, quad, and penta band antennas for a wide range of frequencies. Options include antennas designed for 802.11 a/b/g/n, BLUETOOTH®, ZigBee®, Wi-Fi®, WiMAX, GPS, UMTS, WCDMA, and UWB. Many of the antenna offerings are available in either US or EU band splits. Several frequency ranges are available, including the 800MHz, 2.4GHz, and 5GHz bands, along with a range of mounting styles such as surface mount, through hole, panel, and adhesive / stick-on.

In Stock: 864

Stock:
864 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp18.713 Rp18.713
Rp16.071 Rp160.710
Rp15.154 Rp378.850
Rp13.888 Rp1.388.800
Rp13.136 Rp3.284.000
Rp12.090 Rp6.045.000
Full Reel (Order in multiples of 1000)
Rp10.787 Rp10.787.000
Rp9.283 Rp18.566.000
Rp8.366 Rp41.830.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.