2129260-2

TE Connectivity
571-2129260-2
2129260-2

Mfr.:

Description:
I/O Connectors 40P RECEPTACLE .6MM R/A DOCKING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Docking Connectors
Female
40 Position
0.6 mm
Gold
Through Hole
Solder
Right Angle
- 40 C
+ 85 C
Reel
Cut Tape
Brand: TE Connectivity
Housing Material: Thermoplastic (TP)
Product Type: I/O Connectors
Factory Pack Quantity: 600
Subcategory: I/O Connectors
Unit Weight: 1,882 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0.6mm CL High-Speed CHAMP Docking Connectors

TE Connectivity / AMP Connectors 0.6mm CL High-Speed CHAMP Docking Connectors are designed for high-density, low-profile shield applications with two rows of contact on 0.6mm centerlines. Features include contacts on the 0.6mm centerline to save 30% linear board space and a 3.8mm low profile housing, resulting in a 25% smaller connector height compared to existing 0.8mm centerline docking connectors. In high-frequency signals, these connectors provide higher reliability and performance than existing 0.5mm pitch docking connectors. TE Connectivity / AMP Connectors 0.6mm CL High-Speed CHAMP Docking Connectors are compliant with industry transmission standards, including USB 3.0, DisplayPort, and HDMI for high definition differential signaling protocols. These connectors are well-suited for applications such as tablet PCs, laptop PCs, smartphones, mobile internet devices, and handheld devices.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.190
Expected 22/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp115.763 Rp115.763
Rp98.518 Rp985.180
Rp92.280 Rp2.307.000
Rp87.877 Rp4.393.850
Rp83.658 Rp8.365.800
Rp78.521 Rp19.630.250
Full Reel (Order in multiples of 600)
Rp73.751 Rp44.250.600
Rp72.834 Rp87.400.800