2132189-5

TE Connectivity / AMP
571-2132189-5
2132189-5

Mfr.:

Description:
Headers & Wire Housings 5POS RTNR W/LK RAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
5 Position
3.96 mm (0.156 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
SL-156
Wire-to-Board
- 55 C
+ 105 C
Brand: TE Connectivity / AMP
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Unit Weight: 1,389 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SL-156 Connectors with TPA Device

TE Connectivity's (TE) SL-156 Connectors with Terminal Position Assurance (TPA) Device feature single-row connectors with a 0.156'' (3.96mm) contact pitch. These connectors are rated up to 250VAC for voltage handling with current-carrying capabilities up to 10A. The housing design prevents the terminal from being inserted upside down because the cavity can only be loaded in one way, and polarization tabs ensure the housing and header are mated correctly. Breakaway style retainers with the TPA device secure the contacts in the housing. TE SL-156 connectors are fully compatible with SL-156 and MTA-156 board headers, available with 2 to 12 positions, and can be used as a drop-in replacement with existing headers.

In Stock: 9.793

Stock:
9.793 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.889 Rp7.889
Rp6.641 Rp66.410
Rp5.834 Rp145.850
Rp5.155 Rp515.500
Rp4.642 Rp1.160.500
Rp3.779 Rp3.779.000
Rp3.688 Rp9.220.000
Rp2.825 Rp28.250.000